Mean Well PB-1000-48 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 17.4A |
| Output Voltage | 57.6V |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PB-1000 |
| Weight | 7.716lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-1000-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
