Mean Well PB-120P-27C technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 118.68W |
| Max Power Dissipation | 120W |
| Mount | Desktop |
| Output Voltage | 27.6V |
| RoHS Compliant | Yes |
| Weight | 1.1kg |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-120P-27C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
