Mean Well PB-230-24 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8A |
| Max Output Power | 230W |
| Max Power Dissipation | 230.4W |
| Output Current | 8A |
| Output Voltage | 28.8V |
| Package Quantity | 12 |
| Termination | Plug |
| Voltage - Output 1 | 28.8V |
| Weight | 2.557lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-230-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
