Mean Well PB-230-48 technical specifications.
| Current - Output 1 | 4A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Output Power | 230W |
| Max Power Dissipation | 230.4W |
| Output Current | 4A |
| Output Voltage | 57.6V |
| Package Quantity | 12 |
| Resistance | 89103000R |
| Termination | Plug |
| Voltage - Output 1 | 57.6V |
| Weight | 2.557lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-230-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.