
The Mean Well PB-360P-12 is a desktop battery charger with a maximum output power of 360W and an output current of 24.3A. It operates within a temperature range of -20°C to 60°C and is compliant with RoHS regulations. The charger has a single output voltage of 14.4V and a weight of 1.5kg.
Mean Well PB-360P-12 technical specifications.
| Chemistry/Technology | Lead Acid |
| Current - Output 1 | 24.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 360W |
| Max Power Dissipation | 360W |
| Number of Outputs | 1 |
| Output Current | 24.3A |
| Output Power | 360W |
| Output Voltage | 14.4V |
| RoHS Compliant | Yes |
| Series | PB-360P |
| Voltage - Output 1 | 14.4V |
| Weight | 1.5kg |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-360P-12 to view detailed technical specifications.
No datasheet is available for this part.
