
AC/DC LED Power Supply, 16.8W, Constant Current & Constant Voltage, featuring 700mA output current and 24V output voltage. This single-output unit offers 81% efficiency and operates from -30°C to 60°C. Designed for panel or screw mounting, it has a maximum input current of 400mA and is RoHS compliant. Dimensions include 3.3 inches in length, 2.24 inches in width, and 1.16 inches in height.
Mean Well PCD-16-700A technical specifications.
| Current - Output 1 | 700mA |
| Depth | 57mm |
| Efficiency | 81% |
| Height | 1.16inch |
| Lead Free | Lead Free |
| Length | 3.3inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 16.8W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 16.8W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | PCD-16 |
| Voltage - Output 1 | 24V |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PCD-16-700A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
