Mean Well PD-110B technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 5A |
| Current - Output 2 | 3.5A |
| Efficiency | 78% |
| Height | 46mm |
| Length | 177.8mm |
| Max Input Current | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 109W |
| Mount | Screw |
| Number of Outputs | 2 |
| Output Current | 5A |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | PD-110 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 107.95mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PD-110B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.