
25W, 2-output DC/DC converter module featuring 5V and -5V outputs, each capable of delivering 2.5A. This board mount power supply operates with a maximum input current of 650mA and an efficiency of 73%. Designed for screw mounting, it boasts a compact form factor with dimensions of 107mm (L) x 61mm (W) x 28mm (H) and operates within a temperature range of -10°C to 60°C. The module is lead-free, RoHS compliant, and holds UL, TUV, and EN approvals.
Mean Well PD-2505 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Depth | 61mm |
| Efficiency | 73% |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Input Current | 650mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 25W |
| Mount | Screw |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 96 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PD-25 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PD-2505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.