Mean Well PD-2512 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 74% |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Input Current | 650mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 24W |
| Mount | Screw |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 24W |
| Output Voltage | 12V |
| Package Quantity | 96 |
| RoHS Compliant | Yes |
| Series | PD-25 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PD-2512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
