Mean Well PD-45B technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 3.2A |
| Current - Output 2 | 1.2A |
| Efficiency | 78% |
| Height | 1.1inch |
| Length | 5inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 44.8W |
| Mount | Screw |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | PD-45 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PD-45B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
