AC/DC switching power supply, open frame style, delivering dual outputs of 5V at 7A and 12V at 3.2A for a total of 61.6W. Features include 78% typical efficiency, 3000VAC minimum isolation voltage, and operation from -10°C to 60°C. Line regulation is 1% and 2%, with load regulation at 3% and 4% respectively. Input is via an 8-pin terminal block, supporting 110V and 230V AC input.
Mean Well PD-65A-R technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 7|3.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 61.6W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%|4% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±4|±7% |
| Ripple & Noise | 50mV(Max)|120mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PD-65A-R to view detailed technical specifications.
No datasheet is available for this part.