
The Mean Well PLC-30-24 is a constant current power supply with an input voltage range of 90VAC to 264VAC or 127VDC to 370VDC. It has a single output with a voltage range of 16.8 to 24V and a maximum output current of 1250mA. The supply operates at an efficiency of 84% and has a power factor correction of 0.95. It is suitable for use in temperatures between -30°C and 50°C.
Mean Well PLC-30-24 technical specifications.
| Lead Shape | Lead Wire |
| Package Length (mm) | 160 |
| Package Width (mm) | 46 |
| Package Height (mm) | 30 |
| Seated Plane Height (mm) | 30 |
| Package Material | Plastic |
| Mounting | Screw |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC|127VDC to 370VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 16.8 to 24VDC |
| Maximum Output Current | 1250mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Power Factor Correction | 0.95(Min) |
| Warranty | 2Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Product Weight | 200g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PLC-30-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.