
The Mean Well PLC-45-27 is a constant current LED power supply with a single output voltage range of 20.25 to 27V and a maximum output current of 1700mA. It operates within a temperature range of -30 to 50°C and has a high efficiency of 86.5% and a power factor correction of 0.92. The supply is designed for screw mounting and has a compact package size of 181.5mm in length, 62mm in width, and 35mm in height.
Mean Well PLC-45-27 technical specifications.
| Lead Shape | Lead Wire |
| Package Length (mm) | 181.5 |
| Package Width (mm) | 62 |
| Package Height (mm) | 35 |
| Mounting | Screw |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC|127VDC to 370VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 20.25 to 27VDC |
| Maximum Output Current | 1700mA |
| Maximum Output Power | 45.9W |
| Input/Output Type | AC/DC |
| Efficiency | 86.5(Typ)% |
| Power Factor Correction | 0.92(Min) |
| Warranty | 2Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Product Weight | 410g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PLC-45-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.