Mean Well PLD-16-1400A technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 1.4A |
| Depth | 57mm |
| Efficiency | 82.5% |
| Height | 29.5mm |
| Length | 84mm |
| Max Input Current | 400mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 16.8W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 16.8W |
| Output Voltage | 12V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | PLD-16 |
| Voltage - Output 1 | 12V |
| Weight | 6.702053oz |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLD-16-1400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.