Mean Well PLD-60-2000B technical specifications.
| Approvals | CE |
| Current - Output 1 | 2A |
| Efficiency | 86% |
| Height | 31.5mm |
| Length | 128mm |
| Max Input Current | 600mA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 60W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLD-60 |
| Voltage - Output 1 | 30V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLD-60-2000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
