Mean Well PLM-12-350 technical specifications.
| Approvals | CE |
| Current - Output 1 | 350mA |
| Efficiency | 85% |
| Height | 22mm |
| Length | 145mm |
| Max Input Current | 150mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 12W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 12.6W |
| Output Voltage | 36V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | PLM-12 |
| Voltage - Output 1 | 36V |
| Voltage Rating | 417V |
| Weight | 4.444519oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLM-12-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.