Mean Well PLM-25-1050 technical specifications.
| Approvals | CE, CUL |
| Current - Output 1 | 1.05A |
| Efficiency | 85% |
| Height | 22mm |
| Length | 145mm |
| Max Input Current | 150mA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 25W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 25.2W |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | PLM-25 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 417V |
| Weight | 4.444519oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLM-25-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.