Mean Well PLM-40-700 technical specifications.
| Approvals | CE, CUL |
| Current - Output 1 | 700mA |
| Efficiency | 87% |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 175mm |
| Max Input Current | 500mA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 38W |
| Max Supply Current | 500mA |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 38.5W |
| Output Voltage | 57V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP30 |
| Series | PLM-40 |
| Voltage - Output 1 | 57V |
| Voltage Rating | 417V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLM-40-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
