Mean Well PLN-100-12 technical specifications.
| Current - Output 1 | 5A |
| Depth | 70.5mm |
| Efficiency | 83% |
| Height | 1.37inch |
| Lead Free | Lead Free |
| Length | 7.87inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | PLN-100 |
| Voltage - Output 1 | 12V |
| Width | 2.77inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.