Mean Well PLN-100-15 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | 100 |
| Color | White |
| Current - Output 1 | 5A |
| Efficiency | 85% |
| Height | 1.38inch |
| Lead Free | Lead Free |
| Length | 7.87inch |
| Max Input Current | 900mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 75W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 15V |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | PLN-100 |
| Voltage - Output 1 | 15V |
| Width | 2.78inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.