
Enclosed AC/DC power supply delivering 24V at 4A, providing 96W maximum output power. Features active PFC function, 88.5% efficiency, and a wide input voltage range of 90-295VAC. Operates reliably between -30°C and 50°C, with IP64 rating for dust and water resistance. Panel or screw mountable, this RoHS compliant unit offers single output and is designed for chassis mounting.
Mean Well PLN-100-24 technical specifications.
| Current - Output 1 | 4A |
| Depth | 35mm |
| Efficiency | 88.5% |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Input Current | 1.1A |
| Max Input Voltage | 295V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4A |
| Max Output Power | 96W |
| Max Output Voltage | 24V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 96W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLN-100 |
| Voltage - Output 1 | 24V |
| Width | 70.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
