Mean Well PLN-100-36 technical specifications.
| Current - Output 1 | 2.65A |
| Efficiency | 87% |
| Height | 1.37inch |
| Lead Free | Lead Free |
| Length | 7.87inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 95.4W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 2.65A |
| Output Voltage | 36V |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | PLN-100 |
| Voltage - Output 1 | 36V |
| Width | 2.77inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-100-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.