Mean Well PLN-30-9 technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 47mm |
| Efficiency | 80% |
| Height | 1.18inch |
| Lead Free | Lead Free |
| Length | 5.7inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 29.7W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 29.7W |
| Output Voltage | 9V |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | PLN-30 |
| Voltage - Output 1 | 9V |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-30-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
