Mean Well PLN-60-27 technical specifications.
| Current - Output 1 | 2.3A |
| Efficiency | 88% |
| Height | 1.37inch |
| Lead Free | Lead Free |
| Length | 7.12inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 62.1W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 62.1W |
| Output Voltage | 27V |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | PLN-60 |
| Voltage - Output 1 | 27V |
| Width | 2.42inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-60-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
