Mean Well PLP-30-48 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 25 |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC|127VDC to 370VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 48VDC |
| Maximum Output Current | 630mA |
| Maximum Output Power | 30.24W |
| Input/Output Type | AC/DC |
| Efficiency | 86.5(Typ)% |
| Dimming | PWM |
| Power Factor Correction | 0.9(Min) |
| Warranty | 2Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 120g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PLP-30-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.