
Board mount DC/DC converter delivering 12V at 850mA, with a maximum output power of 10.2W. This enclosed module features a 90-264V AC input range and 78% efficiency, operating from -20°C to 70°C. Approvals include UL, TUV, IEC, and EN, with RoHS compliance. Dimensions are 70mm x 50mm x 22.7mm, weighing 105g.
Mean Well PM-10-12 technical specifications.
| Approvals | UL, TUV, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current - Output 1 | 850mA |
| Efficiency | 78% |
| Height | 22.7mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Input Current | 250mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 850mA |
| Max Output Power | 10.2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PM-10 |
| Voltage - Output 1 | 12V |
| Weight | 105g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-10-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
