
Mean Well PM-10-24 technical specifications.
| Approvals | UL, TUV, IEC, EN |
| Color | Black |
| Current - Output 1 | 420mA |
| Efficiency | 79% |
| Height | 23mm |
| Length | 70mm |
| Max Input Current | 250mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 420mA |
| Max Output Power | 10.08W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 10W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PM-10 |
| Voltage - Output 1 | 24V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.