Mean Well PM-20-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.4A |
| Height | 22.7mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | PM-20 |
| Voltage - Output 1 | 15V |
| Weight | 191.11g |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-20-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
