
Quad-output AC/DC power supply, open frame, regulated, 108.5W maximum output power. Features four fixed outputs: 3.3V at 15A, 5V at 15A, 12V at 3A, and -5V at 1A. Offers 3000VAC minimum isolation voltage and operates within a -10°C to 60°C temperature range. This 15-pin component utilizes screw mounting and has a package size of 177.8mm x 107.95mm x 38mm.
Mean Well PPQ-1003A technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 177.8 |
| Package Width (mm) | 107.95 |
| Package Height (mm) | 38 |
| Seated Plane Height (mm) | 38 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-5V |
| Maximum Output Current | 15|15|3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 108.5W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|2%|1% |
| Input Connector Type | JST RCY |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|2%|6%|1% |
| Maximum Input Current | 1.65(Typ)A |
| Tolerance | ±3|±3|±6|±6% |
| Ripple & Noise | 100mV(Max)|100mV(Max)|150mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PPQ-1003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.