
Quad-output AC/DC power supply, 114.2W maximum output power, featuring four fixed outputs: 3.3V at 15A, 5V at 15A, 12V at 3A, and 24V at 1A. This open-frame, regulated power supply offers 15 pins for connection and screw mounting. It operates with an efficiency of 76.5% typical and boasts a minimum isolation voltage of 3000VAC, with an operating temperature range of -10°C to 60°C.
Mean Well PPQ-1003D technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 177.8 |
| Package Width (mm) | 107.95 |
| Package Height (mm) | 38 |
| Seated Plane Height (mm) | 38 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|24V |
| Maximum Output Current | 15|15|3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 114.2W |
| Efficiency | 76.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1%|2%|1% |
| Input Connector Type | JST RCY |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|2%|6%|1% |
| Maximum Input Current | 1.65(Typ)A |
| Tolerance | ±3|±3|7/-2|±6% |
| Ripple & Noise | 100mV(Max)|100mV(Max)|150mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PPQ-1003D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.