Mean Well PPS-125-12 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 125 |
| Current - Output 1 | 8.5A |
| Efficiency | 80% |
| Height | 1.36inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 102W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PPS-125 |
| Voltage - Output 1 | 12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPS-125-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
