Mean Well PPS-125-13.5 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 7.5A |
| Efficiency | 80% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 101.25W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 125.55W |
| Output Voltage | 13.5V |
| Series | PPS-125 |
| Voltage - Output 1 | 13.5V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPS-125-13.5 to view detailed technical specifications.
No datasheet is available for this part.