Mean Well PPS-125-24 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 4.2A |
| Depth | 76.2mm |
| Efficiency | 83% |
| Height | 1.36inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 100.8W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100.8W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PPS-125 |
| Voltage - Output 1 | 24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPS-125-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.