Mean Well PPS-125-48 technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 76.2mm |
| Efficiency | 84% |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 100.8W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 100.8W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PPS-125 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPS-125-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.