
The Mean Well PPS-200-15 is a 200W AC/DC power supply with a single 15V output at 13.3A. It operates with 89% efficiency and is approved to UL, TUV, and EN standards. The unit measures 5 inches in length, 3 inches in width, and 1.36 inches in height, and is mounted via screws. The operating temperature range is -20°C to 70°C.
Mean Well PPS-200-15 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 200 |
| Current - Output 1 | 13.3A |
| Efficiency | 89% |
| Height | 1.36inch |
| Length | 5inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 199.5W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 13.3A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PPS-200 |
| Voltage - Output 1 | 15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPS-200-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
