Mean Well PPS-200-24 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 8.3A |
| Depth | 76.2mm |
| Efficiency | 89% |
| Height | 1.36inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 199.2W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 199.2W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PPS-200 |
| Voltage - Output 1 | 24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPS-200-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
