Mean Well PPS-200-27 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 7.4A |
| Depth | 76.2mm |
| Efficiency | 89% |
| Height | 1.36inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 2.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 199.8W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 7.4A |
| Output Power | 199.8W |
| Output Voltage | 27V |
| RoHS Compliant | Yes |
| Series | PPS-200 |
| Voltage - Output 1 | 27V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPS-200-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.