
Triple-output AC/DC power supply delivering 3.3V at 10A, 5V at 8A, and 12V at 0.5A, with a total maximum output power of 98.8W. Features include 75% efficiency, screw mounting, and a 12-pin configuration. Operating temperature range spans from -20°C to 70°C. Approvals include UL, TUV, and EN, with RoHS compliance.
Mean Well PPT-125A technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 10A |
| Current - Output 2 | 8A |
| Current - Output 3 | 500mA |
| Efficiency | 75% |
| Height | 1.36inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 98.8W |
| Mount | Screw |
| Number of Outputs | 3 |
| Output Current | 12.5A |
| Output Power | 79W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | PPT-125 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPT-125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
