The Mean Well PPT-125B is a 3-output DC/DC converter with outputs of 5V, 12V, and -12V. It can deliver a maximum output power of 124.46W and has a maximum operating temperature of 70°C. The converter is RoHS compliant and has approvals from UL, TUV, and EN. It is available in a 36-piece package and is designed for screw mount applications.
Mean Well PPT-125B technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 11.5A |
| Current - Output 2 | 3A |
| Current - Output 3 | 500mA |
| Efficiency | 78% |
| Height | 1.4inch |
| Length | 5inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 124.46W |
| Mount | Screw |
| Number of Outputs | 3 |
| Output Current | 11.5A |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | PPT-125 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PPT-125B to view detailed technical specifications.
No datasheet is available for this part.