Mean Well PS-120N-54P technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 144 |
| Package Width (mm) | 90 |
| Package Height (mm) | 33 |
| Seated Plane Height (mm) | 33 |
| Mounting | Screw |
| Cage Code | S8116 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PS-120N-54P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.