Mean Well PS-25-27 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 900mA |
| Efficiency | 79% |
| Height | 1.1inch |
| Length | 4.2inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 24.3W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Package Quantity | 96 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 27V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-25-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
