Mean Well PS-35-48 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 100 |
| Current - Output 1 | 750mA |
| Efficiency | 84% |
| Height | 24mm |
| Length | 101.6mm |
| Max Input Current | 750mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 36W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Power | 36W |
| Package Quantity | 96 |
| RoHS Compliant | Yes |
| Series | PS-35 |
| Voltage - Output 1 | 48V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-35-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
