Mean Well PS-45-13.5 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 3.3A |
| Depth | 76mm |
| Efficiency | 77% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 44.6W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 3.9A |
| Output Power | 44.55W |
| Output Voltage | 13.5V |
| Package Quantity | 72 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 13.5V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-45-13.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.