Mean Well PS-65-48 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 1.35A |
| Efficiency | 80% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 64.8W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 64.8W |
| Output Voltage | 48V |
| Package Quantity | 54 |
| RoHS Compliant | Yes |
| Series | PS-65 |
| Voltage - Output 1 | 48V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PS-65-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.