
Dual-output AC/DC power supply, 100.05W, featuring two 13.8V outputs with maximum currents of 4.75A and 2.5A respectively. This open-frame, regulated unit offers 86% typical efficiency and ±0.5% line and load regulation. It operates from 110/230V AC input, with a 10-pin configuration and screw mounting. Designed for general applications, it boasts a minimum isolation voltage of 3000VAC and an operating temperature range of -20°C to 70°C.
Mean Well PSC-100A technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 34(Max) |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 13.8|13.8V |
| Maximum Output Current | 4.75|2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100.05W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSC-100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.