
Dual-output AC/DC power supply delivering 27.6V at 2.4A and 27.6V at 1.25A, with a total maximum output power of 100.75W. This open-frame, regulated power supply features 10 pins for PCB mounting, a 127mm x 76.2mm x 34mm package, and screw mounting. Operating efficiently at 88% typical, it accepts 110/230V AC input and offers 3000VAC minimum isolation voltage, with line and load regulation of 0.5%. Suitable for general applications, it operates within a -20°C to 70°C temperature range.
Mean Well PSC-100B technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 34(Max) |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 27.6|27.6V |
| Maximum Output Current | 2.4|1.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100.75W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSC-100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.