
Dual-output AC/DC power supply, 59.34W, featuring regulated 13.8V/13.8V outputs with maximum currents of 2.8A and 1.5A respectively. This open-frame, 8-pin component offers 84% typical efficiency and operates within a -20°C to 70°C temperature range. It boasts 3000VAC minimum isolation voltage, 0.5% line and load regulation, and a 120mV(Max) ripple and noise. Mounting is via screw terminals, with a 2-year warranty.
Mean Well PSC-60A technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 29 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 13.8|13.8V |
| Maximum Output Current | 2.8|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 59.34W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSC-60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.