
The Mean Well PSC-60A-C is a 60W dual-output DC/DC converter with an efficiency of 84%. It has a compact size of 2.5inch x 1.1inch x 4inch and operates within a temperature range of -20°C to 70°C. The converter is approved by UL, TUV, and EN and is compliant with RoHS regulations. It can deliver up to 4.3A of output current and has a maximum output power of 59.34W.
Mean Well PSC-60A-C technical specifications.
| Approvals | UL, TUV, EN |
| Efficiency | 84% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Input Current | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 59.34W |
| Number of Outputs | 2 |
| Output Current | 4.3A |
| RoHS Compliant | Yes |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSC-60A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
