
Dual-output AC/DC power supply, 59.34W, featuring 27.6V at 1.4A and 27.6V at 0.75A. This open-frame, regulated unit offers 84% typical efficiency and 3000VAC minimum isolation. Operating from 110/230VAC input, it provides ±1% tolerance, 0.5% line and load regulation, and a maximum ripple and noise of 240mV. Designed for screw mounting, it operates between -20°C and 70°C.
Mean Well PSC-60B technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 29 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 27.6|27.6V |
| Maximum Output Current | 1.4|0.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 59.34W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 240mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSC-60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.