Mean Well PSD-15B-5 technical specifications.
| Package/Case | Module |
| Height | 1inch |
| Length | 3.7inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 15W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSD-15B-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.